RCA04023M481%100ET6E3
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of RCA04023M481%100ET6E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for RCA04023M481%100ET6E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA04023M481%100ET6E3 by Vishay Intertechnologies

RCA04023M481%100ET6E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 50
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 11.25 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3480000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RCA04023M481%100ET6E3
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for RCA04023M481%100ET6E3

This table gives cross-reference parts and alternative options found for RCA04023M481%100ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA04023M481%100ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232270683485 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RCA04023M481%100ET6E3 vs 232270683485
9C04021A3484FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RCA04023M481%100ET6E3 vs 9C04021A3484FKPF4
CDF-K04023M481%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RCA04023M481%100ET6E3 vs CDF-K04023M481%100PPM/KNP10
CDF04023M481%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RCA04023M481%100ET6E3 vs CDF04023M481%100PPM/KNS
232270623485L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RCA04023M481%100ET6E3 vs 232270623485L
CDF-N04023M481%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RCA04023M481%100ET6E3 vs CDF-N04023M481%100PPM/KNS
RCA04023M48FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies RCA04023M481%100ET6E3 vs RCA04023M48FKED
RC0402FR-7D3M48L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RCA04023M481%100ET6E3 vs RC0402FR-7D3M48L
CDF-S04023M481%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3480000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RCA04023M481%100ET6E3 vs CDF-S04023M481%100PPM/KNP10
WR04W3484FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3480000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RCA04023M481%100ET6E3 vs WR04W3484FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA04023M481%100ET6E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA04023M481%100ET6E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCA04023M481%100ET6E3 would you like to use for your alert(s)?
  • Please alert me when RCA04023M481%100ET6E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA04023M481%100ET6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA04023M481%100ET6E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA04023M481%100ET6E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA04023M481%100ET6E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA04023M481%100ET6E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: