Part Details for RCA02-2D624J by Ralec
Overview of RCA02-2D624J by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for RCA02-2D624J
RCA02-2D624J CAD Models
RCA02-2D624J Part Data Attributes
|
RCA02-2D624J
Ralec
Buy Now
Datasheet
|
Compare Parts:
RCA02-2D624J
Ralec
Array/Network Resistor, 0.0625W, 620000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Manufacturer Series | RCA&RTA02-2D | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 620000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | RCA&RTA02-2D | |
Size Code | 0404 | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RCA02-2D624J
This table gives cross-reference parts and alternative options found for RCA02-2D624J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA02-2D624J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAY10-624J2LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 620000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | Bourns Inc | RCA02-2D624J vs CAY10-624J2LF |
RTA02-2D624JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 620000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | RCA02-2D624J vs RTA02-2D624JTH |
CN22J624CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 620000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE | Cal-Chip Electronics | RCA02-2D624J vs CN22J624CT-LF |
RTA02-2D624J | Array/Network Resistor, 0.0625W, 620000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | RCA02-2D624J vs RTA02-2D624J |