RC7225BA383RFKN5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP

Overview of RC7225BA383RFKN5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC7225BA383RFKN5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC7225BA383RFKN5 by Vishay Intertechnologies

RC7225BA383RFKN5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
5.72 mm
Package Style
SMT
Package Width
1.9 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.525 W
Rated Temperature
70 °C
Resistance
383 Ω
Resistor Type
FIXED RESISTOR
Size Code
2208
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC7225BA383RFKN5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
    VS

Alternate Parts for RC7225BA383RFKN5

This table gives cross-reference parts and alternative options found for RC7225BA383RFKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC7225BA383RFKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC7225AC383RFKN1 Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225AC383RFKN1
RC7225BG383RFKTW Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225BG383RFKTW
RC7225BD383RFKNT Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225BD383RFKNT
RC7225BE383RFKFB Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225BE383RFKFB
RC7225AD383RFKNW Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225AD383RFKNW
RC7225BG383RFKS1 Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225BG383RFKS1
RC7225BE383RFKN1 Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225BE383RFKN1
RC7225AB383RFKNF Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225AB383RFKNF
RC7225BE383RFKF1 Fixed Resistor, Metal Glaze/thick Film, 0.525W, 383ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP Vishay Intertechnologies RC7225BA383RFKN5 vs RC7225BE383RFKF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC7225BA383RFKN5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC7225BA383RFKN5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RC7225BA383RFKN5 would you like to use for your alert(s)?
  • Please alert me when RC7225BA383RFKN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC7225BA383RFKN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC7225BA383RFKN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC7225BA383RFKN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC7225BA383RFKN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC7225BA383RFKN5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: