There are no models available for this part yet.
Overview of RC713M by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC713M by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05H9305
|
Newark | Ins Nyl Rng Trm 12-10 1/4 Yel Mylar |Abb Thomas & Betts RC713M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 | Buy Now | |
Onlinecomponents.com | Terminal Belt Assembly RoHS: Compliant |
500 In Stock 500 On Order |
|
$0.5340 / $0.6590 | Buy Now | ||
Master Electronics | Terminal Belt Assembly RoHS: Compliant |
500 In Stock 500 On Order |
|
$0.5340 / $0.6590 | Buy Now |
CAD Models for RC713M by Thomas & Betts
Part Data Attributes for RC713M by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
10 AWG
|
Alternate Parts for RC713M
This table gives cross-reference parts and alternative options found for RC713M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC713M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC713M | Ring Terminal, | ABB Installation Products Inc | RC713M vs RC713M |
RC10-14 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RC713M vs RC10-14 |