Part Details for RC70Z6811BB by TT Electronics Resistors
Overview of RC70Z6811BB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC70Z6811BB
RC70Z6811BB CAD Models
RC70Z6811BB Part Data Attributes
|
RC70Z6811BB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC70Z6811BB
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for RC70Z6811BB
This table gives cross-reference parts and alternative options found for RC70Z6811BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70Z6811BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC70LFZ6811AB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70Z6811BB vs RC70LFZ6811AB |
RC70Z6811AB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70Z6811BB vs RC70Z6811AB |
RC70Z-6K81WHL | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70Z6811BB vs RC70Z-6K81WHL |
RC-RC70LFZ6K81AB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RC70Z6811BB vs RC-RC70LFZ6K81AB |
RC70Z-6K81BPB | RESISTOR, METAL FILM, 1W, 0.1%, 100ppm, 6810ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC70Z6811BB vs RC70Z-6K81BPB |
RC70Z-6K81BI | RESISTOR, METAL FILM, 1W, 0.1%, 100ppm, 6810ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC70Z6811BB vs RC70Z-6K81BI |
RC70Z-6K81WI | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70Z6811BB vs RC70Z-6K81WI |
RC70LFZ6811BB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70Z6811BB vs RC70LFZ6811BB |
RC-RC70Z6K81AB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RC70Z6811BB vs RC-RC70Z6K81AB |
RC-RC70LFZ6K81WB | Fixed Resistor, Metal Film, 1W, 6810ohm, 500V, 0.05% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | RC70Z6811BB vs RC-RC70LFZ6K81WB |