RC70V-28K7FSC
Description: Fixed Resistor, Metal Film, 1W, 28700ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RC70V-28K7FSC by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC70V-28K7FSC by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC70V-28K7FSC by TT Electronics Resistors

RC70V-28K7FSC
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
28700 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RC70V-28K7FSC
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 1W, 28700ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RC70V-28K7FSC

This table gives cross-reference parts and alternative options found for RC70V-28K7FSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70V-28K7FSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC70NV-28K7FPB RESISTOR, METAL FILM, 1W, 1%, 5ppm, 28700ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC70V-28K7FSC vs RC70NV-28K7FPB
RC70NV-28K7FSC RESISTOR, METAL FILM, 1W, 1%, 5ppm, 28700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70V-28K7FSC vs RC70NV-28K7FSC
RC-RC70NLFV28K7FB Fixed Resistor, Metal Film, 1W, 28700ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, TT Electronics Resistors RC70V-28K7FSC vs RC-RC70NLFV28K7FB
RC70V-28K7FSC RESISTOR, METAL FILM, 1W, 1%, 5ppm, 28700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70V-28K7FSC vs RC70V-28K7FSC
RC70NV-28K7FI RESISTOR, METAL FILM, 1W, 1%, 5ppm, 28700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70V-28K7FSC vs RC70NV-28K7FI
RC70V-28K7FI RESISTOR, METAL FILM, 1W, 1%, 5ppm, 28700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70V-28K7FSC vs RC70V-28K7FI
RC70V-28K7FHL Fixed Resistor, Metal Film, 1W, 28700ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70V-28K7FSC vs RC70V-28K7FHL
RC70V-28K7FPB RESISTOR, METAL FILM, 1W, 1%, 5ppm, 28700ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC70V-28K7FSC vs RC70V-28K7FPB
RC70NV-28K7FI Fixed Resistor, Metal Film, 1W, 28700ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE TT Electronics Resistors RC70V-28K7FSC vs RC70NV-28K7FI
RC-RC70LFV28K7FB Fixed Resistor, Metal Film, 1W, 28700ohm, 500V, 1% +/-Tol, -5,5ppm/Cel, TT Electronics Resistors RC70V-28K7FSC vs RC-RC70LFV28K7FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC70V-28K7FSC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC70V-28K7FSC by TT Electronics Resistors

  • Please alert me when RC70V-28K7FSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC70V-28K7FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC70V-28K7FSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC70V-28K7FSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC70V-28K7FSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC70V-28K7FSC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: