Datasheets
RC70T-4K64WI by:

Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RC70T-4K64WI by TT Electronics Resistors

Overview of RC70T-4K64WI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC70T-4K64WI

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Bulk 0
Bulk
  • 500 $12.3800
$12.3800 Buy Now

Part Details for RC70T-4K64WI

RC70T-4K64WI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC70T-4K64WI Part Data Attributes

RC70T-4K64WI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC70T-4K64WI TT Electronics Resistors Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 15.5 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 4640 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 500 V

Alternate Parts for RC70T-4K64WI

This table gives cross-reference parts and alternative options found for RC70T-4K64WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70T-4K64WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC70T-4K64BPB RESISTOR, METAL FILM, 1W, 0.1%, 10ppm, 4640ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC70T-4K64WI vs RC70T-4K64BPB
RC70T-4K64BI Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-4K64WI vs RC70T-4K64BI
RC70LFT4641AB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-4K64WI vs RC70LFT4641AB
RC70T-4K64BPB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-4K64WI vs RC70T-4K64BPB
RC-RC70LFT4K64WB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70T-4K64WI vs RC-RC70LFT4K64WB
RC70T4641BB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-4K64WI vs RC70T4641BB
RC70T-4K64WI RESISTOR, METAL FILM, 1W, 0.05%, 10ppm, 4640ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70T-4K64WI vs RC70T-4K64WI
RC70T4641AB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-4K64WI vs RC70T4641AB
RC70T-4K64WPB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-4K64WI vs RC70T-4K64WPB
RC-RC70LFT4K64BB Fixed Resistor, Metal Film, 1W, 4640ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70T-4K64WI vs RC-RC70LFT4K64BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC70T-4K64WI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC70T-4K64WI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC70T-4K64WI would you like to use for your alert(s)?
  • Please alert me when RC70T-4K64WI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC70T-4K64WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC70T-4K64WI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC70T-4K64WI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC70T-4K64WI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC70T-4K64WI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: