RC70T-430KDPB
Description: RESISTOR, METAL FILM, 1W, 0.5%, 10ppm, 430000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RC70T-430KDPB by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC70T-430KDPB by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC70T-430KDPB by TT Electronics Welwyn Components

RC70T-430KDPB
TT Electronics Welwyn Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.8 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn95Pb5)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
500 V
Want to compare parts?
  1. RC70T-430KDPB
    TT Electronics Welwyn Components
    RESISTOR, METAL FILM, 1W, 0.5%, 10ppm, 430000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RC70T-430KDPB

This table gives cross-reference parts and alternative options found for RC70T-430KDPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70T-430KDPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC70T4303DB Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-430KDPB vs RC70T4303DB
RC70T-430KDHL Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-430KDPB vs RC70T-430KDHL
RC70LFT4303DB Fixed Resistor, Metal Film, 1W, 430000ohm, 500V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70T-430KDPB vs RC70LFT4303DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC70T-430KDPB by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC70T-430KDPB by TT Electronics Welwyn Components

  • Please alert me when RC70T-430KDPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC70T-430KDPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC70T-430KDPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC70T-430KDPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC70T-430KDPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC70T-430KDPB by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: