Part Details for RC70T-22R1WI by TT Electronics Resistors
Overview of RC70T-22R1WI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC70T-22R1WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$18.5700 | Buy Now |
Part Details for RC70T-22R1WI
RC70T-22R1WI CAD Models
RC70T-22R1WI Part Data Attributes
|
RC70T-22R1WI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC70T-22R1WI
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 22.1ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for RC70T-22R1WI
This table gives cross-reference parts and alternative options found for RC70T-22R1WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70T-22R1WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-RC70LFT22R1WB | Fixed Resistor, Metal Film, 1W, 22.1ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RC70T-22R1WI vs RC-RC70LFT22R1WB |
RC70T-22R1WPB | Fixed Resistor, Metal Film, 1W, 22.1ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70T-22R1WI vs RC70T-22R1WPB |
RC-RC70LFT22R1BB | Fixed Resistor, Metal Film, 1W, 22.1ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RC70T-22R1WI vs RC-RC70LFT22R1BB |