There are no models available for this part yet.
Overview of RC70T-115RDI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC70T-115RDI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9700 / $19.0800 | Buy Now |
CAD Models for RC70T-115RDI by TT Electronics Welwyn Components
Part Data Attributes for RC70T-115RDI by TT Electronics Welwyn Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
15.5 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
115 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - hot dipped
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
500 V
|
Alternate Parts for RC70T-115RDI
This table gives cross-reference parts and alternative options found for RC70T-115RDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70T-115RDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC70LFT1150DB | Fixed Resistor, Metal Film, 1W, 115ohm, 500V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70T-115RDI vs RC70LFT1150DB |
RC-RC70LFT115RDB | Fixed Resistor, Metal Film, 1W, 115ohm, 500V, 0.5% +/-Tol, -10,10ppm/Cel, | TT Electronics Resistors | RC70T-115RDI vs RC-RC70LFT115RDB |
RC70T1150DB | Fixed Resistor, Metal Film, 1W, 115ohm, 500V, 0.5% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70T-115RDI vs RC70T1150DB |