Datasheets
RC70NT-3R3FI by:

Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Part Details for RC70NT-3R3FI by TT Electronics Resistors

Overview of RC70NT-3R3FI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC70NT-3R3FI

RC70NT-3R3FI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC70NT-3R3FI Part Data Attributes

RC70NT-3R3FI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC70NT-3R3FI TT Electronics Resistors Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED, LEAD FREE
Reach Compliance Code compliant
Additional Feature PRECISION, NON INDUCTIVE
Construction Epoxy Coating
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 15.5 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 3.3 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for RC70NT-3R3FI

This table gives cross-reference parts and alternative options found for RC70NT-3R3FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70NT-3R3FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC70T-3R3FI Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70NT-3R3FI vs RC70T-3R3FI
RC70NT-3R3FPB Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70NT-3R3FI vs RC70NT-3R3FPB
RC-RC70NLFT3R3FB Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70NT-3R3FI vs RC-RC70NLFT3R3FB
RC70NT-3R3FPB RESISTOR, METAL FILM, 1W, 1%, 10ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC70NT-3R3FI vs RC70NT-3R3FPB
RC70T3R30FB Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70NT-3R3FI vs RC70T3R30FB
RC70NT-3R3FI RESISTOR, METAL FILM, 1W, 1%, 10ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70NT-3R3FI vs RC70NT-3R3FI
RC70T-3R3FPB RESISTOR, METAL FILM, 1W, 1%, 10ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC70NT-3R3FI vs RC70T-3R3FPB
RC-RC70NT3R3FB Fixed Resistor, Metal Film, 1W, 3.3ohm, 500V, 1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70NT-3R3FI vs RC-RC70NT3R3FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC70NT-3R3FI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC70NT-3R3FI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC70NT-3R3FI would you like to use for your alert(s)?
  • Please alert me when RC70NT-3R3FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC70NT-3R3FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC70NT-3R3FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC70NT-3R3FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC70NT-3R3FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC70NT-3R3FI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: