Datasheets
RC70LFT4223BB by: TT Electronics Resistors

Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RC70LFT4223BB by TT Electronics Resistors

Overview of RC70LFT4223BB by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC70LFT4223BB

RC70LFT4223BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC70LFT4223BB Part Data Attributes

RC70LFT4223BB TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC70LFT4223BB TT Electronics Resistors Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 15.5 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 422000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for RC70LFT4223BB

This table gives cross-reference parts and alternative options found for RC70LFT4223BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70LFT4223BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC70T-422KWI RESISTOR, METAL FILM, 1W, 0.05%, 10ppm, 422000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70LFT4223BB vs RC70T-422KWI
RC70T-422KBI RESISTOR, METAL FILM, 1W, 0.1%, 10ppm, 422000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC70LFT4223BB vs RC70T-422KBI
RC-RC70LFT422KAB Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70LFT4223BB vs RC-RC70LFT422KAB
RC-RC70LFT422KBB Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70LFT4223BB vs RC-RC70LFT422KBB
RC-RC70T422KBB Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors RC70LFT4223BB vs RC-RC70T422KBB
RC70T4223BB Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70LFT4223BB vs RC70T4223BB
RC70T-422KWPB Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70LFT4223BB vs RC70T-422KWPB
RC70T-422KBPB RESISTOR, METAL FILM, 1W, 0.1%, 10ppm, 422000ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC70LFT4223BB vs RC70T-422KBPB
RC70T-422KWHL Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70LFT4223BB vs RC70T-422KWHL
RC70T-422KBHL Fixed Resistor, Metal Film, 1W, 422000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC70LFT4223BB vs RC70T-422KBHL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC70LFT4223BB by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC70LFT4223BB by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC70LFT4223BB would you like to use for your alert(s)?
  • Please alert me when RC70LFT4223BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC70LFT4223BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC70LFT4223BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC70LFT4223BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC70LFT4223BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC70LFT4223BB by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: