There are no models available for this part yet.
Overview of RC70D-52K3WI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC70D-52K3WI by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$5.2100 | Buy Now |
CAD Models for RC70D-52K3WI by TT Electronics Resistors
Part Data Attributes for RC70D-52K3WI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5.5 mm
|
Package Length
|
15.5 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
52300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - hot dipped
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
500 V
|
Alternate Parts for RC70D-52K3WI
This table gives cross-reference parts and alternative options found for RC70D-52K3WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC70D-52K3WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC70D-52K3BPB | RESISTOR, METAL FILM, 1W, 0.1%, 25ppm, 52300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC70D-52K3WI vs RC70D-52K3BPB |
RC70D5232BB | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70D-52K3WI vs RC70D5232BB |
RC70D-52K3WPB | RESISTOR, METAL FILM, 1W, 0.05%, 25ppm, 52300ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC70D-52K3WI vs RC70D-52K3WPB |
RC70D-52K3BI | RESISTOR, METAL FILM, 1W, 0.1%, 25ppm, 52300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC70D-52K3WI vs RC70D-52K3BI |
RC70LFD5232AB | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70D-52K3WI vs RC70LFD5232AB |
RC-RC70D52K3AB | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC70D-52K3WI vs RC-RC70D52K3AB |
RC70D-52K3BI | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70D-52K3WI vs RC70D-52K3BI |
RC-RC70LFD52K3WB | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC70D-52K3WI vs RC-RC70LFD52K3WB |
RC70D-52K3WPB | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70D-52K3WI vs RC70D-52K3WPB |
RC70D-52K3WHL | Fixed Resistor, Metal Film, 1W, 52300ohm, 500V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC70D-52K3WI vs RC70D-52K3WHL |