Part Details for RC65Z1070AA by TT Electronics Resistors
Overview of RC65Z1070AA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65Z1070AA
RC65Z1070AA CAD Models
RC65Z1070AA Part Data Attributes
|
RC65Z1070AA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65Z1070AA
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 107ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for RC65Z1070AA
This table gives cross-reference parts and alternative options found for RC65Z1070AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65Z1070AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65Z1070BA | Fixed Resistor, Metal Film, 0.5W, 107ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z1070AA vs RC65Z1070BA |
RC65Z-107RWI | RESISTOR, METAL FILM, 0.5W, 0.05%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC65Z1070AA vs RC65Z-107RWI |
RC65LFZ1070AA | Fixed Resistor, Metal Film, 0.5W, 107ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z1070AA vs RC65LFZ1070AA |
RC65Z-107RWPB | RESISTOR, METAL FILM, 0.5W, 0.05%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC65Z1070AA vs RC65Z-107RWPB |
RC65Z-107RBI | Fixed Resistor, Metal Film, 0.5W, 107ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z1070AA vs RC65Z-107RBI |
RC65Z-107RWPB | Fixed Resistor, Metal Film, 0.5W, 107ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z1070AA vs RC65Z-107RWPB |
RC65Z-107RBI | RESISTOR, METAL FILM, 0.5W, 0.1%, 100ppm, 107ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC65Z1070AA vs RC65Z-107RBI |