Part Details for RC65Z-226KBPB by TT Electronics Welwyn Components
Overview of RC65Z-226KBPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65Z-226KBPB
RC65Z-226KBPB CAD Models
RC65Z-226KBPB Part Data Attributes
|
RC65Z-226KBPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC65Z-226KBPB
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.5W, 0.1%, 100ppm, 226000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for RC65Z-226KBPB
This table gives cross-reference parts and alternative options found for RC65Z-226KBPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65Z-226KBPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65Z-226KWI | RESISTOR, METAL FILM, 0.5W, 0.05%, 100ppm, 226000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC65Z-226KBPB vs RC65Z-226KWI |
RC65Z-226KWPB | Fixed Resistor, Metal Film, 0.5W, 226000ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z-226KBPB vs RC65Z-226KWPB |
RC65Z-226KWPB | RESISTOR, METAL FILM, 0.5W, 0.05%, 100ppm, 226000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC65Z-226KBPB vs RC65Z-226KWPB |
RC65Z2263BA | Fixed Resistor, Metal Film, 0.5W, 226000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z-226KBPB vs RC65Z2263BA |
RC65Z-226KBPB | Fixed Resistor, Metal Film, 0.5W, 226000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z-226KBPB vs RC65Z-226KBPB |
RC65Z-226KBI | Fixed Resistor, Metal Film, 0.5W, 226000ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z-226KBPB vs RC65Z-226KBI |
RC65Z-226KWI | Fixed Resistor, Metal Film, 0.5W, 226000ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z-226KBPB vs RC65Z-226KWI |
RC65LFZ2263AA | Fixed Resistor, Metal Film, 0.5W, 226000ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65Z-226KBPB vs RC65LFZ2263AA |