Part Details for RC65NC-57R6FPB by TT Electronics Resistors
Overview of RC65NC-57R6FPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65NC-57R6FPB
RC65NC-57R6FPB CAD Models
RC65NC-57R6FPB Part Data Attributes
|
RC65NC-57R6FPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65NC-57R6FPB
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Manufacturer Series | RC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RC65NC-57R6FPB
This table gives cross-reference parts and alternative options found for RC65NC-57R6FPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65NC-57R6FPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC-RC65NLFC57R6FA | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC-RC65NLFC57R6FA |
RC-RC65NLFC57R6FB | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC-RC65NLFC57R6FB |
RC65NC-57R6FI | RESISTOR, METAL FILM, 0.5W, 1%, 50ppm, 57.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC65NC-57R6FPB vs RC65NC-57R6FI |
RC-RC65NC57R6FT | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC-RC65NC57R6FT |
RC65NC-57R6FI | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RC65NC-57R6FPB vs RC65NC-57R6FI |
RC65NC57R6FHL | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC65NC57R6FHL |
RC-RC65C57R6FA | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC-RC65C57R6FA |
RC-RC65NC57R6FB | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC-RC65NC57R6FB |
RC-RC65C57R6FT | Fixed Resistor, Metal Film, 0.5W, 57.6ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65NC-57R6FPB vs RC-RC65C57R6FT |