Part Details for RC65LFZ5R11FB by TT Electronics Resistors
Overview of RC65LFZ5R11FB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65LFZ5R11FB
RC65LFZ5R11FB CAD Models
RC65LFZ5R11FB Part Data Attributes
|
RC65LFZ5R11FB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65LFZ5R11FB
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RC65LFZ5R11FB
This table gives cross-reference parts and alternative options found for RC65LFZ5R11FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFZ5R11FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-50FRF5R11 | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFZ5R11FB vs FMF-50FRF5R11 |
RNM1/2C35.11FRP | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RC65LFZ5R11FB vs RNM1/2C35.11FRP |
MFR-50FBF5R11 | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFZ5R11FB vs MFR-50FBF5R11 |
RC65LFZ5R11FT | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFZ5R11FB vs RC65LFZ5R11FT |
FMF-50FBF5R11 | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFZ5R11FB vs FMF-50FBF5R11 |
RNM1/2C35.11FTU | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RC65LFZ5R11FB vs RNM1/2C35.11FTU |
RNM1/2C35.11FTP | Fixed Resistor, Metal Film, 0.5W, 5.11ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RC65LFZ5R11FB vs RNM1/2C35.11FTP |