RC65LFZ36K0FT
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RC65LFZ36K0FT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC65LFZ36K0FT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC65LFZ36K0FT by TT Electronics Resistors

RC65LFZ36K0FT
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
36000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RC65LFZ36K0FT
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RC65LFZ36K0FT

This table gives cross-reference parts and alternative options found for RC65LFZ36K0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFZ36K0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFS1/2DLVTEA3602F RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 36000ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc RC65LFZ36K0FT vs MFS1/2DLVTEA3602F
MFS1/2DCM15R3602F Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFZ36K0FT vs MFS1/2DCM15R3602F
5053HD36K00F RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 36000ohm, THROUGH HOLE MOUNT, AXIAL LEADED YAGEO Corporation RC65LFZ36K0FT vs 5053HD36K00F
MF1/2DLT52R3602F Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc RC65LFZ36K0FT vs MF1/2DLT52R3602F
MF1/2DCT26R3602F Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFZ36K0FT vs MF1/2DCT26R3602F
MF1/2DCM12.5A3602F Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFZ36K0FT vs MF1/2DCM12.5A3602F
MFS1/2DCM12.5R3602F Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFZ36K0FT vs MFS1/2DCM12.5R3602F
FMF-50FBF36K Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RC65LFZ36K0FT vs FMF-50FBF36K
MF1/2DCVTEA3602F Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFZ36K0FT vs MF1/2DCVTEA3602F
FMF-50FTF36K Fixed Resistor, Metal Film, 0.5W, 36000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RC65LFZ36K0FT vs FMF-50FTF36K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65LFZ36K0FT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65LFZ36K0FT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC65LFZ36K0FT would you like to use for your alert(s)?
  • Please alert me when RC65LFZ36K0FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC65LFZ36K0FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65LFZ36K0FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC65LFZ36K0FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65LFZ36K0FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65LFZ36K0FT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: