Part Details for RC65LFZ270FA by TT Electronics Resistors
Overview of RC65LFZ270FA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65LFZ270FA
RC65LFZ270FA CAD Models
RC65LFZ270FA Part Data Attributes
|
RC65LFZ270FA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65LFZ270FA
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RC65LFZ270FA
This table gives cross-reference parts and alternative options found for RC65LFZ270FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFZ270FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR5-270FICECC40101-019EZ | RESISTOR, METAL FILM, 0.5W, 1%, 100ppm, 270ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC65LFZ270FA vs MFR5-270FICECC40101-019EZ |
MFR-50FBF270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFZ270FA vs MFR-50FBF270R |
MFS1/2DCM12.5A2700F | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFZ270FA vs MFS1/2DCM12.5A2700F |
MF1/2DCVTEA2700F | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFZ270FA vs MF1/2DCVTEA2700F |
MF1/2DCM12.5A2700F | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFZ270FA vs MF1/2DCM12.5A2700F |
MF1/2DCT26R2700F | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFZ270FA vs MF1/2DCT26R2700F |
MF1/2DLT52R2700F | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | RC65LFZ270FA vs MF1/2DLT52R2700F |
MFS1/2DCM12.5R2700F | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFZ270FA vs MFS1/2DCM12.5R2700F |
FMF-50FTF270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFZ270FA vs FMF-50FTF270R |
FMF-50FBF270R | Fixed Resistor, Metal Film, 0.5W, 270ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFZ270FA vs FMF-50FBF270R |