Part Details for RC65LFD887WT by TT Electronics Resistors
Overview of RC65LFD887WT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65LFD887WT
RC65LFD887WT CAD Models
RC65LFD887WT Part Data Attributes
|
RC65LFD887WT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65LFD887WT
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 350 V |
Alternate Parts for RC65LFD887WT
This table gives cross-reference parts and alternative options found for RC65LFD887WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFD887WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65LFD887BB | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFD887WT vs RC65LFD887BB |
MFP-50BBD887R | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFD887WT vs MFP-50BBD887R |
RC65LFD887BA | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFD887WT vs RC65LFD887BA |
RC65LFD887RBT | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFD887WT vs RC65LFD887RBT |
RC65LFD887RAT | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFD887WT vs RC65LFD887RAT |
MFP-50BRD887R | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFD887WT vs MFP-50BRD887R |
RC65LFD887RAA | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFD887WT vs RC65LFD887RAA |
MFP-50BTD887R | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RC65LFD887WT vs MFP-50BTD887R |
RC65LFD887WA | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFD887WT vs RC65LFD887WA |
PR5-887BI | Fixed Resistor, Metal Film, 0.5W, 887ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65LFD887WT vs PR5-887BI |