Part Details for RC65LFC7K87DA by TT Electronics Resistors
Overview of RC65LFC7K87DA by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC65LFC7K87DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7000 | Buy Now |
Part Details for RC65LFC7K87DA
RC65LFC7K87DA CAD Models
RC65LFC7K87DA Part Data Attributes
|
RC65LFC7K87DA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65LFC7K87DA
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RC65LFC7K87DA
This table gives cross-reference parts and alternative options found for RC65LFC7K87DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFC7K87DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFS1/2CCT26R7871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MFS1/2CCT26R7871D |
MF1/2CCM12.57871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MF1/2CCM12.57871D |
MF1/2CCVTEA7871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MF1/2CCVTEA7871D |
RC65LFC7K87DB | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC65LFC7K87DA vs RC65LFC7K87DB |
MFS1/2CCM15R7871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MFS1/2CCM15R7871D |
UP1/2T27.87K0.5%F | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RC65LFC7K87DA vs UP1/2T27.87K0.5%F |
MF1/2CCVTPR7871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MF1/2CCVTPR7871D |
MFS1/2CCM12.5R7871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MFS1/2CCM12.5R7871D |
MF1/2CCVTPA7871D | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC7K87DA vs MF1/2CCVTPA7871D |
UP1/2T27.87K0.5%A | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RC65LFC7K87DA vs UP1/2T27.87K0.5%A |