RC65LFC768KFT
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RC65LFC768KFT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC65LFC768KFT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC65LFC768KFT by TT Electronics Resistors

RC65LFC768KFT
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
768000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RC65LFC768KFT
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RC65LFC768KFT

This table gives cross-reference parts and alternative options found for RC65LFC768KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFC768KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC65LFC768KFA Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RC65LFC768KFT vs RC65LFC768KFA
UP1/2T2768K1%R Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RC65LFC768KFT vs UP1/2T2768K1%R
NY5768KOHM+/-1%AM500 RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 768000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sfernice RC65LFC768KFT vs NY5768KOHM+/-1%AM500
FMF-50FTE768K Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RC65LFC768KFT vs FMF-50FTE768K
MF1/2CCVTPR7683F Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFC768KFT vs MF1/2CCVTPR7683F
MF1/2CCM15A7683F Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFC768KFT vs MF1/2CCM15A7683F
MFS1/2CCM12.5R7683F Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFC768KFT vs MFS1/2CCM12.5R7683F
MF1/2CCT26R7683F Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFC768KFT vs MF1/2CCT26R7683F
FMF-50FBE768K Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation RC65LFC768KFT vs FMF-50FBE768K
MF1/2CCM12.57683F Fixed Resistor, Metal Film, 0.5W, 768000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc RC65LFC768KFT vs MF1/2CCM12.57683F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65LFC768KFT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65LFC768KFT by TT Electronics Resistors

  • Please alert me when RC65LFC768KFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC65LFC768KFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65LFC768KFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC65LFC768KFT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65LFC768KFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65LFC768KFT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: