Part Details for RC65LFC1K18FT by TT Electronics Resistors
Overview of RC65LFC1K18FT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65LFC1K18FT
RC65LFC1K18FT CAD Models
RC65LFC1K18FT Part Data Attributes
|
RC65LFC1K18FT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65LFC1K18FT
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RC65LFC1K18FT
This table gives cross-reference parts and alternative options found for RC65LFC1K18FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65LFC1K18FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM1/2C21.18KFTP | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | RC65LFC1K18FT vs RNM1/2C21.18KFTP |
MFS1/2CCM12.5A1181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MFS1/2CCM12.5A1181F |
MF1/2CCVTER1181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MF1/2CCVTER1181F |
UP1/2T21.18K1%R | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RC65LFC1K18FT vs UP1/2T21.18K1%R |
NMR50F1181B | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | NIC Components Corp | RC65LFC1K18FT vs NMR50F1181B |
MF1/2CCM15A1181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MF1/2CCM15A1181F |
MFS1/2CCM12.5R1181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MFS1/2CCM12.5R1181F |
MFS1/2CCT26R1181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MFS1/2CCT26R1181F |
MF1/2CCM12.51181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MF1/2CCM12.51181F |
MF1/2CCVTPA1181F | Fixed Resistor, Metal Film, 0.5W, 1180ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | RC65LFC1K18FT vs MF1/2CCVTPA1181F |