Part Details for RC65C59KWICECC40101-804BC by TT Electronics Resistors
Overview of RC65C59KWICECC40101-804BC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC65C59KWICECC40101-804BC
RC65C59KWICECC40101-804BC CAD Models
RC65C59KWICECC40101-804BC Part Data Attributes
|
RC65C59KWICECC40101-804BC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC65C59KWICECC40101-804BC
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.7 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for RC65C59KWICECC40101-804BC
This table gives cross-reference parts and alternative options found for RC65C59KWICECC40101-804BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65C59KWICECC40101-804BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65C59KBHLCECC40101-804BC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C59KBHLCECC40101-804BC |
RC65C-59KWICECC40101-004KC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C-59KWICECC40101-004KC |
H459KBCD | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel | TE Connectivity | RC65C59KWICECC40101-804BC vs H459KBCD |
H459KBCB | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel | TE Connectivity | RC65C59KWICECC40101-804BC vs H459KBCB |
RC65C-59KW-804CECC40101-804BC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C-59KW-804CECC40101-804BC |
RC65C-59KW-804PBCECC40101-804BC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C-59KW-804PBCECC40101-804BC |
RC65C-59KB-804CECC40101-804BC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C-59KB-804CECC40101-804BC |
RC65C59KBICECC40101-804BC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C59KBICECC40101-804BC |
RC65C-59KWHLCECC40101-004KC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C-59KWHLCECC40101-004KC |
RC65C-59KW-804HLCECC40101-804BC | Fixed Resistor, Metal Film, 0.25W, 59000ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC65C59KWICECC40101-804BC vs RC65C-59KW-804HLCECC40101-804BC |