Datasheets
RC65C2K87CICECC40101-804BC by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel,

Part Details for RC65C2K87CICECC40101-804BC by TT Electronics Resistors

Overview of RC65C2K87CICECC40101-804BC by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7380-4BCPZ-RL Analog Devices 4Msps 16-bit Quad Differential
AD7380-4BCPZ-RL7 Analog Devices 4Msps 16-bit Quad Differential
AD7380-4BCPZ Analog Devices 4Msps 16-bit Quad Differential

Part Details for RC65C2K87CICECC40101-804BC

RC65C2K87CICECC40101-804BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC65C2K87CICECC40101-804BC Part Data Attributes

RC65C2K87CICECC40101-804BC TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC65C2K87CICECC40101-804BC TT Electronics Resistors Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Epoxy Coating
JESD-609 Code e3
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.7 mm
Package Length 10 mm
Package Style Axial
Packing Method Ammo Pack
Rated Power Dissipation (P) 0.25 W
Resistance 2870 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 250 V

Alternate Parts for RC65C2K87CICECC40101-804BC

This table gives cross-reference parts and alternative options found for RC65C2K87CICECC40101-804BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65C2K87CICECC40101-804BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H42K87CCD Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel TE Connectivity RC65C2K87CICECC40101-804BC vs H42K87CCD
H42K87CCB Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel TE Connectivity RC65C2K87CICECC40101-804BC vs H42K87CCB
RC65C2K87CPBCECC40101-804BC Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC65C2K87CICECC40101-804BC vs RC65C2K87CPBCECC40101-804BC
RC65C2K87C Fixed Resistor, Metal Film, 0.25W, 2870ohm, 250V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC65C2K87CICECC40101-804BC vs RC65C2K87C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65C2K87CICECC40101-804BC by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65C2K87CICECC40101-804B... by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC65C2K87CICECC40101-804B... would you like to use for your alert(s)?
  • Please alert me when RC65C2K87CICECC40101-804B... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC65C2K87CICECC40101-804B... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65C2K87CICECC40101-804B... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC65C2K87CICECC40101-804B... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65C2K87CICECC40101-804B....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65C2K87CICECC40101-804BC by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: