Datasheets
RC65C-43R2BI by:

Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RC65C-43R2BI by TT Electronics Resistors

Overview of RC65C-43R2BI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC65C-43R2BI

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 26 Weeks Container: Ammo Pack 0
Ammo Pack
  • 500 $1.6500
$1.6500 Buy Now

Part Details for RC65C-43R2BI

RC65C-43R2BI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC65C-43R2BI Part Data Attributes

RC65C-43R2BI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC65C-43R2BI TT Electronics Resistors Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.7 mm
Package Length 10 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 43.2 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 500 V

Alternate Parts for RC65C-43R2BI

This table gives cross-reference parts and alternative options found for RC65C-43R2BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC65C-43R2BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC65LFC43R2BA Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RC65C-43R2BI vs RC65LFC43R2BA
RC65C-43R2BPB Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65C-43R2BI vs RC65C-43R2BPB
RC65C43R2BA Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65C-43R2BI vs RC65C43R2BA
RC65C-43R2WI Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65C-43R2BI vs RC65C-43R2WI
RC65C-43R2BHL Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65C-43R2BI vs RC65C-43R2BHL
RC65C-43R2WHL Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65C-43R2BI vs RC65C-43R2WHL
RC65C-43R2BPB RESISTOR, METAL FILM, 0.5W, 0.1%, 50ppm, 43.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC65C-43R2BI vs RC65C-43R2BPB
RC65C-43R2WPB RESISTOR, METAL FILM, 0.5W, 0.05%, 50ppm, 43.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC65C-43R2BI vs RC65C-43R2WPB
RC65C-43R2WPB Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC65C-43R2BI vs RC65C-43R2WPB
RC65LFC43R2AA Fixed Resistor, Metal Film, 0.5W, 43.2ohm, 350V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT TT Electronics Resistors RC65C-43R2BI vs RC65LFC43R2AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC65C-43R2BI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC65C-43R2BI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC65C-43R2BI would you like to use for your alert(s)?
  • Please alert me when RC65C-43R2BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC65C-43R2BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC65C-43R2BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC65C-43R2BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC65C-43R2BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC65C-43R2BI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: