There are no models available for this part yet.
Overview of RC6432J100CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC6432J100CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-6004-1-ND
|
DigiKey | RES SMD 10 OHM 5% 1W 2512 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4900 | Buy Now |
CAD Models for RC6432J100CS by Samsung Electro-Mechanics
Part Data Attributes for RC6432J100CS by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RC6432J100CS
This table gives cross-reference parts and alternative options found for RC6432J100CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432J100CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K100JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K100JB |
RC6432J100GS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC6432J100CS vs RC6432J100GS |
RHC12K10R0JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K10R0JB |
RHC12K10R0JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K10R0JT |
RHC12K10R0JC | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K10R0JC |
RHC12K100JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K100JTG |
RHC12K100JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K100JT |
RPC100100J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RC6432J100CS vs RPC100100J |
RHC12K100JBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K100JBL |
RHC12K10R0JTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432J100CS vs RHC12K10R0JTL |
Related Parts for RC6432J100CS
-
RC2512JK-0710RLFixed Resistors
-
TCSCS0J336MBARFixed Capacitors
-
IHLP2525CZER8R2M1AFixed Inductors
-
IRFH3702TRPBFPower Field-Effect Transistors
-
SMCJ33CA-TRTransient Suppressors
-
BZT52C5V6S-7-FZener Diodes
-
BC817-40WSmall Signal Bipolar Transistors
-
OPA627BPOperational Amplifiers
-
THBFR411Visible LEDs