Part Details for RC6432F53R6AS by Samsung Electro-Mechanics
Overview of RC6432F53R6AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC6432F53R6AS
RC6432F53R6AS CAD Models
RC6432F53R6AS Part Data Attributes
|
RC6432F53R6AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC6432F53R6AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC6432F53R6AS
This table gives cross-reference parts and alternative options found for RC6432F53R6AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC6432F53R6AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K53R6FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F53R6AS vs RHC12K53R6FCG |
BCR153R6FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 53.6ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | RC6432F53R6AS vs BCR153R6FE |
RM25FLN53R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RC6432F53R6AS vs RM25FLN53R6 |
RC1000T53R6FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | RC6432F53R6AS vs RC1000T53R6FT |
RPC10053R6F | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | RC6432F53R6AS vs RPC10053R6F |
BCR153R6FE | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RC6432F53R6AS vs BCR153R6FE |
RHC12K53R6FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F53R6AS vs RHC12K53R6FC |
RHC12K53R6FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC6432F53R6AS vs RHC12K53R6FB |
RM25FTN53R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RC6432F53R6AS vs RM25FTN53R6 |
FCR25FP-53R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC6432F53R6AS vs FCR25FP-53R6 |