Part Details for RC55Z-24R9WI by TT Electronics Welwyn Components
Overview of RC55Z-24R9WI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55Z-24R9WI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $3.1500 | Buy Now |
Part Details for RC55Z-24R9WI
RC55Z-24R9WI CAD Models
RC55Z-24R9WI Part Data Attributes
|
RC55Z-24R9WI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC55Z-24R9WI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.05%, 100ppm, 24.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 350 V |
Alternate Parts for RC55Z-24R9WI
This table gives cross-reference parts and alternative options found for RC55Z-24R9WI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Z-24R9WI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Z-24R9BI | RESISTOR, METAL FILM, 0.25W, 0.1%, 100ppm, 24.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC55Z-24R9WI vs RC55Z-24R9BI |
RC55Z24R9BA | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55Z24R9BA |
RC55Z-24R9BHL | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55Z-24R9BHL |
RC55Z-24R9WI | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55Z-24R9WI |
RC55Z-24R9BPB | RESISTOR, METAL FILM, 0.25W, 0.1%, 100ppm, 24.9ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC55Z-24R9WI vs RC55Z-24R9BPB |
RC55Z-24R9BI | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55Z-24R9BI |
RC55LFZ24R9BA | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC55Z-24R9WI vs RC55LFZ24R9BA |
RC55Z-24R9BPB | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55Z-24R9BPB |
RC55Z-24R9WHL | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55Z-24R9WHL |
RC55LFZ24R9AA | Fixed Resistor, Metal Film, 0.25W, 24.9ohm, 350V, 0.05% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Z-24R9WI vs RC55LFZ24R9AA |