Datasheets
RC55Z-150KC-804HLCECC40101-804AZ by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RC55Z-150KC-804HLCECC40101-804AZ by TT Electronics Resistors

Overview of RC55Z-150KC-804HLCECC40101-804AZ by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SB804-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors, POMM, /

Part Details for RC55Z-150KC-804HLCECC40101-804AZ

RC55Z-150KC-804HLCECC40101-804AZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC55Z-150KC-804HLCECC40101-804AZ Part Data Attributes

RC55Z-150KC-804HLCECC40101-804AZ TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC55Z-150KC-804HLCECC40101-804AZ TT Electronics Resistors Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 0.25% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
JESD-609 Code e3
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7.2 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard CECC40101-804
Resistance 150000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 0.25%
Working Voltage 200 V

Alternate Parts for RC55Z-150KC-804HLCECC40101-804AZ

This table gives cross-reference parts and alternative options found for RC55Z-150KC-804HLCECC40101-804AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Z-150KC-804HLCECC40101-804AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC55Z150KCICECC40101-804HZ Fixed Resistor, Metal Film, 0.063W, 150000ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC55Z-150KC-804HLCECC40101-804AZ vs RC55Z150KCICECC40101-804HZ
RC55Z150KCPBCECC40101-804AZ Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC55Z-150KC-804HLCECC40101-804AZ vs RC55Z150KCPBCECC40101-804AZ
H8150KCZB Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel TE Connectivity RC55Z-150KC-804HLCECC40101-804AZ vs H8150KCZB
RC55Z150KCICECC40101-804AZ Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC55Z-150KC-804HLCECC40101-804AZ vs RC55Z150KCICECC40101-804AZ
RC55Z150KCHLCECC40101-804AZ Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 0.25% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors RC55Z-150KC-804HLCECC40101-804AZ vs RC55Z150KCHLCECC40101-804AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55Z-150KC-804HLCECC40101-804AZ by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55Z-150KC-804HLCECC4010... by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC55Z-150KC-804HLCECC4010... would you like to use for your alert(s)?
  • Please alert me when RC55Z-150KC-804HLCECC4010... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55Z-150KC-804HLCECC4010... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55Z-150KC-804HLCECC4010... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55Z-150KC-804HLCECC4010... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55Z-150KC-804HLCECC4010....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55Z-150KC-804HLCECC40101-804AZ by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: