Part Details for RC55Y8450AA by TT Electronics Resistors
Overview of RC55Y8450AA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC55Y8450AA
RC55Y8450AA CAD Models
RC55Y8450AA Part Data Attributes
|
RC55Y8450AA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55Y8450AA
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 350 V |
Alternate Parts for RC55Y8450AA
This table gives cross-reference parts and alternative options found for RC55Y8450AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y8450AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y-845RBPB | RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 845ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC55Y8450AA vs RC55Y-845RBPB |
RC55Y-845RWI | Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y8450AA vs RC55Y-845RWI |
RC55Y-845RWPB | Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y8450AA vs RC55Y-845RWPB |
RC55Y-845RBI | Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RC55Y8450AA vs RC55Y-845RBI |
RC55Y-845RBPB | Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y8450AA vs RC55Y-845RBPB |
RC55Y8450BA | Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y8450AA vs RC55Y8450BA |
RC55LFY8450AA | Fixed Resistor, Metal Film, 0.25W, 845ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y8450AA vs RC55LFY8450AA |