RC55Y178KFPBCECC40101-804AT
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel,

Overview of RC55Y178KFPBCECC40101-804AT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC55Y178KFPBCECC40101-804AT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC55Y178KFPBCECC40101-804AT by TT Electronics Resistors

RC55Y178KFPBCECC40101-804AT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Rated Power Dissipation (P)
0.125 W
Resistance
178000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC55Y178KFPBCECC40101-804AT
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel,
    VS

Alternate Parts for RC55Y178KFPBCECC40101-804AT

This table gives cross-reference parts and alternative options found for RC55Y178KFPBCECC40101-804AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y178KFPBCECC40101-804AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H8178KFYB Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel TE Connectivity RC55Y178KFPBCECC40101-804AT vs H8178KFYB
RC55Y-178KFICECC40101-004HY Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KFICECC40101-004HY
RC55Y-178KFPBCECC40101-004HY Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KFPBCECC40101-004HY
RC55Y-178KFHLCECC40101-004HY Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KFHLCECC40101-004HY
RC55Y178KFHLCECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y178KFHLCECC40101-804AT
RC55Y178KF Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y178KF
RC55Y-178KFHL-804CECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KFHL-804CECC40101-804AT
RC55Y-178KF-804CECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KF-804CECC40101-804AT
RC55Y-178KF-804HLCECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KF-804HLCECC40101-804AT
RC55Y-178KF-804PBCECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y178KFPBCECC40101-804AT vs RC55Y-178KF-804PBCECC40101-804AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55Y178KFPBCECC40101-804AT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55Y178KFPBCECC40101-804... by TT Electronics Resistors

  • Please alert me when RC55Y178KFPBCECC40101-804... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55Y178KFPBCECC40101-804... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55Y178KFPBCECC40101-804... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55Y178KFPBCECC40101-804... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55Y178KFPBCECC40101-804....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55Y178KFPBCECC40101-804AT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: