RC55Y-60K4BPB
Description: RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RC55Y-60K4BPB by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC55Y-60K4BPB by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC55Y-60K4BPB by TT Electronics Welwyn Components

RC55Y-60K4BPB
TT Electronics Welwyn Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
60400 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Tin/Lead (Sn95Pb5)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. RC55Y-60K4BPB
    TT Electronics Welwyn Components
    RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RC55Y-60K4BPB

This table gives cross-reference parts and alternative options found for RC55Y-60K4BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-60K4BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC55Y-60K4BHL Fixed Resistor, Metal Film, 0.25W, 60400ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-60K4BPB vs RC55Y-60K4BHL
RC55LFY6042AA Fixed Resistor, Metal Film, 0.25W, 60400ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-60K4BPB vs RC55LFY6042AA
RC55LFY6042BA Fixed Resistor, Metal Film, 0.25W, 60400ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-60K4BPB vs RC55LFY6042BA
RC55Y-60K4BI Fixed Resistor, Metal Film, 0.25W, 60400ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE TT Electronics Resistors RC55Y-60K4BPB vs RC55Y-60K4BI
RC55Y-60K4WI Fixed Resistor, Metal Film, 0.25W, 60400ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-60K4BPB vs RC55Y-60K4WI
RC55Y6042AA Fixed Resistor, Metal Film, 0.25W, 60400ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-60K4BPB vs RC55Y6042AA
RC55Y-60K4BI RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE TT Electronics Welwyn Components RC55Y-60K4BPB vs RC55Y-60K4BI
RC55Y-60K4WPB RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 60400ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components RC55Y-60K4BPB vs RC55Y-60K4WPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55Y-60K4BPB by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55Y-60K4BPB by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of RC55Y-60K4BPB would you like to use for your alert(s)?
  • Please alert me when RC55Y-60K4BPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55Y-60K4BPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55Y-60K4BPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55Y-60K4BPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55Y-60K4BPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55Y-60K4BPB by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: