Part Details for RC55Y-52R3FPBCECC40101-004KY by TT Electronics Resistors
Overview of RC55Y-52R3FPBCECC40101-004KY by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC55Y-52R3FPBCECC40101-004KY
RC55Y-52R3FPBCECC40101-004KY CAD Models
RC55Y-52R3FPBCECC40101-004KY Part Data Attributes
|
RC55Y-52R3FPBCECC40101-004KY
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55Y-52R3FPBCECC40101-004KY
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-004 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RC55Y-52R3FPBCECC40101-004KY
This table gives cross-reference parts and alternative options found for RC55Y-52R3FPBCECC40101-004KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-52R3FPBCECC40101-004KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR5Y52R3FA | Fixed Resistor, Metal Film, 0.125W, 52.3ohm, 250V, 1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RC55Y-52R3FPBCECC40101-004KY vs CAR5Y52R3FA |
RC55Y-52R3F-804CECC40101-804BT | Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-52R3FPBCECC40101-004KY vs RC55Y-52R3F-804CECC40101-804BT |
RC55Y-52R3FICECC40101-004KY | Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-52R3FPBCECC40101-004KY vs RC55Y-52R3FICECC40101-004KY |
CAR5Y-52R3FI | Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-52R3FPBCECC40101-004KY vs CAR5Y-52R3FI |
CAR5LFY52R3FB | Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 300V, 1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RC55Y-52R3FPBCECC40101-004KY vs CAR5LFY52R3FB |
RC55Y52R3FICECC40101-804BT | Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RC55Y-52R3FPBCECC40101-004KY vs RC55Y52R3FICECC40101-804BT |