Datasheets
RC55Y-316RW-804CECC40101-804AT by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RC55Y-316RW-804CECC40101-804AT by TT Electronics Resistors

Overview of RC55Y-316RW-804CECC40101-804AT by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RC55Y-316RW-804CECC40101-804AT

RC55Y-316RW-804CECC40101-804AT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC55Y-316RW-804CECC40101-804AT Part Data Attributes

RC55Y-316RW-804CECC40101-804AT TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
RC55Y-316RW-804CECC40101-804AT TT Electronics Resistors Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 7.2 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard CECC40101-804
Resistance 316 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin (Sn) - hot dipped
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RC55Y-316RW-804CECC40101-804AT

This table gives cross-reference parts and alternative options found for RC55Y-316RW-804CECC40101-804AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-316RW-804CECC40101-804AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC55Y316RW Fixed Resistor, Metal Film, 0.063W, 316ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y316RW
RC55Y316RBHLCECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y316RBHLCECC40101-804AT
RC55Y-316RWHL-804CECC40101-804AT Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y-316RWHL-804CECC40101-804AT
RC55Y316RB Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y316RB
H8316RBYB Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel TE Connectivity RC55Y-316RW-804CECC40101-804AT vs H8316RBYB
RC55Y-316RWICECC40101-004JY Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y-316RWICECC40101-004JY
RC55Y-316RBPBCECC40101-004HY Fixed Resistor, Metal Film, 0.063W, 316ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y-316RBPBCECC40101-004HY
RC55Y-316RBHLCECC40101-004JY Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y-316RBHLCECC40101-004JY
RC55Y-316RWHLCECC40101-004HY Fixed Resistor, Metal Film, 0.063W, 316ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y-316RWHLCECC40101-004HY
RC55Y-316RWPBCECC40101-004JY Fixed Resistor, Metal Film, 0.125W, 316ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55Y-316RW-804CECC40101-804AT vs RC55Y-316RWPBCECC40101-004JY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55Y-316RW-804CECC40101-804AT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55Y-316RW-804CECC40101-... by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of RC55Y-316RW-804CECC40101-... would you like to use for your alert(s)?
  • Please alert me when RC55Y-316RW-804CECC40101-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55Y-316RW-804CECC40101-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55Y-316RW-804CECC40101-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55Y-316RW-804CECC40101-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55Y-316RW-804CECC40101-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55Y-316RW-804CECC40101-804AT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: