Part Details for RC55Y-12K4WPBCECC40101-004HY by TT Electronics Resistors
Overview of RC55Y-12K4WPBCECC40101-004HY by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC55Y-12K4WPBCECC40101-004HY
RC55Y-12K4WPBCECC40101-004HY CAD Models
RC55Y-12K4WPBCECC40101-004HY Part Data Attributes
|
RC55Y-12K4WPBCECC40101-004HY
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55Y-12K4WPBCECC40101-004HY
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.063W, 12400ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-004 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RC55Y-12K4WPBCECC40101-004HY
This table gives cross-reference parts and alternative options found for RC55Y-12K4WPBCECC40101-004HY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-12K4WPBCECC40101-004HY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y12K4WICECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y12K4WICECC40101-804AT |
RC55Y-12K4WICECC40101-004HY | Fixed Resistor, Metal Film, 0.063W, 12400ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y-12K4WICECC40101-004HY |
RC55Y12K4BHLCECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y12K4BHLCECC40101-804AT |
RC55Y-12K4WHLCECC40101-004HY | Fixed Resistor, Metal Film, 0.063W, 12400ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y-12K4WHLCECC40101-004HY |
RC55Y-12K4BICECC40101-004JY | Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y-12K4BICECC40101-004JY |
RC55Y-12K4BPB-804CECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y-12K4BPB-804CECC40101-804AT |
RC55Y-12K4W-804HLCECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y-12K4W-804HLCECC40101-804AT |
RC55Y-12K4BPBCECC40101-004HY | Fixed Resistor, Metal Film, 0.063W, 12400ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y-12K4BPBCECC40101-004HY |
RC55Y12K4BICECC40101-804HT | Fixed Resistor, Metal Film, 0.063W, 12400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y12K4BICECC40101-804HT |
RC55Y12K4BICECC40101-804AT | Fixed Resistor, Metal Film, 0.125W, 12400ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | TT Electronics Resistors | RC55Y-12K4WPBCECC40101-004HY vs RC55Y12K4BICECC40101-804AT |