Part Details for RC55Y-115RBI by TT Electronics Welwyn Components
Overview of RC55Y-115RBI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC55Y-115RBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8620 / $1.2960 | Buy Now |
Part Details for RC55Y-115RBI
RC55Y-115RBI CAD Models
RC55Y-115RBI Part Data Attributes
|
RC55Y-115RBI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
RC55Y-115RBI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RC55Y-115RBI
This table gives cross-reference parts and alternative options found for RC55Y-115RBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55Y-115RBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55Y-115RBPB | RESISTOR, METAL FILM, 0.25W, 0.1%, 15ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | RC55Y-115RBI vs RC55Y-115RBPB |
RC55Y1150AA | Fixed Resistor, Metal Film, 0.25W, 115ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-115RBI vs RC55Y1150AA |
RC55Y-115RWI | RESISTOR, METAL FILM, 0.25W, 0.05%, 15ppm, 115ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | TT Electronics Welwyn Components | RC55Y-115RBI vs RC55Y-115RWI |
RC55Y-115RBI | Fixed Resistor, Metal Film, 0.25W, 115ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | RC55Y-115RBI vs RC55Y-115RBI |
RC55Y-115RWPB | Fixed Resistor, Metal Film, 0.25W, 115ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-115RBI vs RC55Y-115RWPB |
RC55Y-115RBHL | Fixed Resistor, Metal Film, 0.25W, 115ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-115RBI vs RC55Y-115RBHL |
RC55Y-115RWI | Fixed Resistor, Metal Film, 0.25W, 115ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-115RBI vs RC55Y-115RWI |
RC55Y-115RWHL | Fixed Resistor, Metal Film, 0.25W, 115ohm, 350V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55Y-115RBI vs RC55Y-115RWHL |