Part Details for RC55D113RCPBCECC40101-804JE by TT Electronics Resistors
Overview of RC55D113RCPBCECC40101-804JE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC55D113RCPBCECC40101-804JE
RC55D113RCPBCECC40101-804JE CAD Models
RC55D113RCPBCECC40101-804JE Part Data Attributes
|
RC55D113RCPBCECC40101-804JE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55D113RCPBCECC40101-804JE
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.6 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RC55D113RCPBCECC40101-804JE
This table gives cross-reference parts and alternative options found for RC55D113RCPBCECC40101-804JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55D113RCPBCECC40101-804JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55D-113RCHL-804CECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RCHL-804CECC40101-804AE |
RC55Y113RC | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55Y113RC |
RC55D-113RC-804HLCECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RC-804HLCECC40101-804AE |
RC55D-113RCHLCECC40101-004JD | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RCHLCECC40101-004JD |
RC55D113RCHLCECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D113RCHLCECC40101-804AE |
RC55D-113RCPB-804CECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RCPB-804CECC40101-804AE |
RC55D-113RCPBCECC40101-004JD | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RCPBCECC40101-004JD |
RC55D-113RCPBCECC40101-004HD | Fixed Resistor, Metal Film, 0.063W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RCPBCECC40101-004HD |
RC55D-113RC-804CECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RC-804CECC40101-804AE |
RC55D-113RCICECC40101-004HD | Fixed Resistor, Metal Film, 0.063W, 113ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D113RCPBCECC40101-804JE vs RC55D-113RCICECC40101-004HD |