Part Details for RC55D-28KB-804HLCECC40101-804AE by TT Electronics Resistors
Overview of RC55D-28KB-804HLCECC40101-804AE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX130-128KB-Starter-Kit | Renesas Electronics Corporation | Renesas Starter Kit for RX130-128KB (Non Promotion) | |
10153118-128KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 28pin Header B Coding | |
10159549-128KBLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 28pin B Coding |
Part Details for RC55D-28KB-804HLCECC40101-804AE
RC55D-28KB-804HLCECC40101-804AE CAD Models
RC55D-28KB-804HLCECC40101-804AE Part Data Attributes
|
RC55D-28KB-804HLCECC40101-804AE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55D-28KB-804HLCECC40101-804AE
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | Conflict Minerals Statement | |
Qualifications | Space | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-804 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RC55D-28KB-804HLCECC40101-804AE
This table gives cross-reference parts and alternative options found for RC55D-28KB-804HLCECC40101-804AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55D-28KB-804HLCECC40101-804AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55D28KWICECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D28KWICECC40101-804AE |
RC55D-28KBHLCECC40101-004HD | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D-28KBHLCECC40101-004HD |
RC55D-28KW-804HLCECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D-28KW-804HLCECC40101-804AE |
RC55D-28KWHLCECC40101-004HD | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D-28KWHLCECC40101-004HD |
RC55D28KBPBCECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D28KBPBCECC40101-804AE |
RC55D-28KWPBCECC40101-004HD | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D-28KWPBCECC40101-004HD |
RC55D28KBPBCECC40101-804HE | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D28KBPBCECC40101-804HE |
RC55D28KBPBCECC40101-804JE | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D28KBPBCECC40101-804JE |
RC55D28KBHLCECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D28KBHLCECC40101-804AE |
RC55D28KWHLCECC40101-804AE | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | TT Electronics Resistors | RC55D-28KB-804HLCECC40101-804AE vs RC55D28KWHLCECC40101-804AE |