RC55C187RC
Description: RES,AXIAL,METAL FILM,187 OHMS,200WV,.25% +/-TOL,-50,50PPM TC

Overview of RC55C187RC by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC55C187RC by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC55C187RC by TT Electronics Welwyn Components

RC55C187RC
TT Electronics Welwyn Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coating
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
7.2 mm
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.125 W
Resistance
187 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. RC55C187RC
    TT Electronics Welwyn Components
    RES,AXIAL,METAL FILM,187 OHMS,200WV,.25% +/-TOL,-50,50PPM TC
    VS

Alternate Parts for RC55C187RC

This table gives cross-reference parts and alternative options found for RC55C187RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55C187RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H8187RCCB Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel TE Connectivity RC55C187RC vs H8187RCCB
RC55C187RCICECC40101-804AC Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC55C187RC vs RC55C187RCICECC40101-804AC
RC55C187RCHLCECC40101-804AC Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC55C187RC vs RC55C187RCHLCECC40101-804AC
RC55C187RCPBCECC40101-804JC Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC55C187RC vs RC55C187RCPBCECC40101-804JC
RC55C-187RCICECC40101-004JC Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55C187RC vs RC55C-187RCICECC40101-004JC
RC55C-187RCPBCECC40101-004JC Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55C187RC vs RC55C-187RCPBCECC40101-004JC
RC55C187RCPBCECC40101-804HC Fixed Resistor, Metal Film, 0.063W, 187ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC55C187RC vs RC55C187RCPBCECC40101-804HC
RC55C187RCICECC40101-804JC Fixed Resistor, Metal Film, 0.125W, 187ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors RC55C187RC vs RC55C187RCICECC40101-804JC
RC55C-187RCHLCECC40101-004HC Fixed Resistor, Metal Film, 0.063W, 187ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55C187RC vs RC55C-187RCHLCECC40101-004HC
RC55C-187RCICECC40101-004HC Fixed Resistor, Metal Film, 0.063W, 187ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors RC55C187RC vs RC55C-187RCICECC40101-004HC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC55C187RC by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC55C187RC by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of RC55C187RC would you like to use for your alert(s)?
  • Please alert me when RC55C187RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC55C187RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC55C187RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC55C187RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC55C187RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC55C187RC by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: