There are no models available for this part yet.
Overview of RC55C-28KCHLCECC40101-004HC by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RC55C-28KCHLCECC40101-004HC by TT Electronics Resistors
Part Data Attributes for RC55C-28KCHLCECC40101-004HC by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.5 mm
|
Package Length
|
7.2 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC40101-004
|
Resistance
|
28000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for RC55C-28KCHLCECC40101-004HC
This table gives cross-reference parts and alternative options found for RC55C-28KCHLCECC40101-004HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55C-28KCHLCECC40101-004HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55C-28KC-804HLCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-28KCHLCECC40101-004HC vs RC55C-28KC-804HLCECC40101-804AC |
H828KCCB | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel | TE Connectivity | RC55C-28KCHLCECC40101-004HC vs H828KCCB |
H828KCCD | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel | TE Connectivity | RC55C-28KCHLCECC40101-004HC vs H828KCCD |
RC55C28KCICECC40101-804HC | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-28KCHLCECC40101-004HC vs RC55C28KCICECC40101-804HC |
RC55C28KCICECC40101-804JC | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-28KCHLCECC40101-004HC vs RC55C28KCICECC40101-804JC |
RC55C28KCPBCECC40101-804HC | Fixed Resistor, Metal Film, 0.063W, 28000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-28KCHLCECC40101-004HC vs RC55C28KCPBCECC40101-804HC |
RC55C28KC | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-28KCHLCECC40101-004HC vs RC55C28KC |
RC55C-28KC-804CECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-28KCHLCECC40101-004HC vs RC55C-28KC-804CECC40101-804AC |