Part Details for RC55C-20RFPBCECC40101-004JC by TT Electronics Resistors
Overview of RC55C-20RFPBCECC40101-004JC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADGM1004JCPZ-RL7 | Analog Devices | 1kV HBM ESD MEMS Switch Soluti | |
ADGM1004JCPZ-R2 | Analog Devices | 1kV HBM ESD MEMS Switch Soluti |
Part Details for RC55C-20RFPBCECC40101-004JC
RC55C-20RFPBCECC40101-004JC CAD Models
RC55C-20RFPBCECC40101-004JC Part Data Attributes
|
RC55C-20RFPBCECC40101-004JC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55C-20RFPBCECC40101-004JC
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-004 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC55C-20RFPBCECC40101-004JC
This table gives cross-reference parts and alternative options found for RC55C-20RFPBCECC40101-004JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55C-20RFPBCECC40101-004JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55C-20RFHLCECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C-20RFHLCECC40101-004HC |
RC55C20RF | Fixed Resistor, Metal Film, 0.063W, 20ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C20RF |
RC55C-20RFICECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C-20RFICECC40101-004HC |
RC55C-20RF-804HLCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C-20RF-804HLCECC40101-804AC |
RC55C20RFHLCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C20RFHLCECC40101-804AC |
RC55C-20RFPBCECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C-20RFPBCECC40101-004HC |
RC55C-20RF-804PBCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C-20RF-804PBCECC40101-804AC |
RC55C-20RF-804CECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 20ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-20RFPBCECC40101-004JC vs RC55C-20RF-804CECC40101-804AC |