Part Details for RC55C-178KW-804HLCECC40101-804AC by TT Electronics Resistors
Overview of RC55C-178KW-804HLCECC40101-804AC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51741-10000804ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 8S 4P |
Part Details for RC55C-178KW-804HLCECC40101-804AC
RC55C-178KW-804HLCECC40101-804AC CAD Models
RC55C-178KW-804HLCECC40101-804AC Part Data Attributes
|
RC55C-178KW-804HLCECC40101-804AC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RC55C-178KW-804HLCECC40101-804AC
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-804 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RC55C-178KW-804HLCECC40101-804AC
This table gives cross-reference parts and alternative options found for RC55C-178KW-804HLCECC40101-804AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC55C-178KW-804HLCECC40101-804AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC55C-178KBICECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KBICECC40101-004HC |
RC55C-178KWPBCECC40101-004JC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KWPBCECC40101-004JC |
RC55C-178KWPBCECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KWPBCECC40101-004HC |
RC55C-178KBHLCECC40101-004JC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KBHLCECC40101-004JC |
RC55C-178KWHLCECC40101-004HC | Fixed Resistor, Metal Film, 0.063W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KWHLCECC40101-004HC |
RC55C-178KB-804HLCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KB-804HLCECC40101-804AC |
RC55C178KBPBCECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C178KBPBCECC40101-804AC |
RC55C178KWICECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C178KWICECC40101-804AC |
RC55C-178KWICECC40101-004JC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KWICECC40101-004JC |
RC55C-178KB-804CECC40101-804AC | Fixed Resistor, Metal Film, 0.125W, 178000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | RC55C-178KW-804HLCECC40101-804AC vs RC55C-178KB-804CECC40101-804AC |