Part Details for RC486 by Thomas & Betts
Overview of RC486 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7654
|
Newark | Ins Nyl Rect Ring Term 12-10 No4 |Abb Thomas & Betts RC486 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
545 In Stock |
|
$1.2100 / $1.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
545 In Stock |
|
$1.2100 / $1.8000 | Buy Now |
Part Details for RC486
RC486 CAD Models
RC486 Part Data Attributes
|
RC486
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC486
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |