Part Details for RC442-028-301-3900 by AirBorn Inc
Overview of RC442-028-301-3900 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3900(0)-ZP-E1-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET | |
2SK3900-ZP-E1-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET, MP-25ZP, /Embossed Tape | |
iW339-00 | Renesas Electronics Corporation | 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive |
Price & Stock for RC442-028-301-3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RC442-028-301-3900-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 11 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.2327 | Buy Now |
DISTI #
479-RC4420283013900
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$103.1900 / $111.0200 | Order Now |
DISTI #
ABNRC442-028-301-3900
|
Interstate Connecting Components | Low Profile Receptacle | 0 |
|
$66.7959 / $110.3009 | Buy Now |
Part Details for RC442-028-301-3900
RC442-028-301-3900 CAD Models
RC442-028-301-3900 Part Data Attributes
|
RC442-028-301-3900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC442-028-301-3900
AirBorn Inc
Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.35 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.014 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.27 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for RC442-028-301-3900
This table gives cross-reference parts and alternative options found for RC442-028-301-3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC442-028-301-3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC442-028-361-4500 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Socket, | AirBorn Inc | RC442-028-301-3900 vs RC442-028-361-4500 |
RC442-028-351-4400 | Board Stacking Connector, 28 Contact(s), 4 Row(s), Female, Straight, 0.075 inch Pitch, Press Fit Terminal, Locking, Socket, | AirBorn Inc | RC442-028-301-3900 vs RC442-028-351-4400 |