Part Details for RC4200AMT by Fairchild Semiconductor Corporation
Overview of RC4200AMT by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC4200AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RC4200AMT-ND
|
DigiKey | ANALOG MULTIPLIER OR DIVIDER Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8265 In Stock |
|
$1.8500 | Buy Now |
|
Rochester Electronics | RC4200 - Analog Multiplier Or Divider, 1 Func, PDSO8 RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 8265 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for RC4200AMT
RC4200AMT CAD Models
RC4200AMT Part Data Attributes
|
RC4200AMT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
RC4200AMT
Fairchild Semiconductor Corporation
Analog Multiplier Or Divider, 1 Func, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG MULTIPLIER OR DIVIDER | |
Bandwidth-Nom | 4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm |