Part Details for RC4194K by Raytheon Semiconductor
Overview of RC4194K by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC4194K
RC4194K CAD Models
RC4194K Part Data Attributes
|
RC4194K
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RC4194K
Raytheon Semiconductor
Adjustable Mixed Standard Regulator, 2 Output, 0.05V1 Min, -.05V2 Min, 42V1 Max, -42V2 Max, BIPolar, MBFM9,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P9 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 0.004% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 42 V | |
Output Voltage1-Min | 0.05 V | |
Output Voltage2-Max | -42 V | |
Output Voltage2-Min | -0.05 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | CAN9/10,.33FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for RC4194K
This table gives cross-reference parts and alternative options found for RC4194K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4194K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM4194K | Adjustable Mixed Standard Regulator, 2 Output, 0.05V1 Min, -.05V2 Min, 42V1 Max, -42V2 Max, BIPolar, MBFM9, | Fairchild Semiconductor Corporation | RC4194K vs RM4194K |