Part Details for RC4136NS by Texas Instruments
Overview of RC4136NS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RC4136NS
RC4136NS CAD Models
RC4136NS Part Data Attributes:
|
RC4136NS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4136NS
Texas Instruments
QUAD OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.2 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 1.7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 5.3 mm |
Alternate Parts for RC4136NS
This table gives cross-reference parts and alternative options found for RC4136NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4136NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4136CJ | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | RC4136NS vs LM4136CJ |
RC4136N | Quad, 30-V, 3-MHz, low noise (8-nV/√Hz), 140-nA bias current operational amplifier 14-PDIP 0 to 70 | Texas Instruments | RC4136NS vs RC4136N |
LM4136CN | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | RC4136NS vs LM4136CN |
RC4136D | Quad General-Purpose Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | RC4136NS vs RC4136D |
M38510/11004BCA | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | RC4136NS vs M38510/11004BCA |
NJM2112M | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | RC4136NS vs NJM2112M |
RC4136DR | Quad General-Purpose Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | RC4136NS vs RC4136DR |
RV4136N | Operational Amplifier, 4 Func, 7500uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | RC4136NS vs RV4136N |
RV4136N | Operational Amplifier, 4 Func, 7500uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Raytheon Semiconductor | RC4136NS vs RV4136N |
RC4136M | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, | Raytheon Semiconductor | RC4136NS vs RC4136M |