Datasheets
RC4-0402-33R0G by: International Manufacturing Services Inc

Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402,

Part Details for RC4-0402-33R0G by International Manufacturing Services Inc

Overview of RC4-0402-33R0G by International Manufacturing Services Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0402AF-201XJLU Coilcraft Inc General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-301XJLU Coilcraft Inc General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-390XJLU Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT

Part Details for RC4-0402-33R0G

RC4-0402-33R0G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RC4-0402-33R0G Part Data Attributes

RC4-0402-33R0G International Manufacturing Services Inc
Buy Now Datasheet
Compare Parts:
RC4-0402-33R0G International Manufacturing Services Inc Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.508 mm
Package Length 1.016 mm
Package Style SMT
Package Width 0.508 mm
Packing Method Bulk; Tape; Waffle Pack
Rated Power Dissipation (P) 0.08 W
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 250 ppm/°C
Tolerance 2%
Working Voltage 50 V

Alternate Parts for RC4-0402-33R0G

This table gives cross-reference parts and alternative options found for RC4-0402-33R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4-0402-33R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC3-0402-33R0G Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402, International Manufacturing Services Inc RC4-0402-33R0G vs RC3-0402-33R0G
RCP-0402-33R0G Fixed Resistor, Metal Glaze/thick Film, 0.08W, 33ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402, International Manufacturing Services Inc RC4-0402-33R0G vs RCP-0402-33R0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC4-0402-33R0G by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC4-0402-33R0G by International Manufacturing Services Inc

  • Please alert me when RC4-0402-33R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC4-0402-33R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC4-0402-33R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC4-0402-33R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC4-0402-33R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC4-0402-33R0G by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: