RC4-0402-1204G
International Manufacturing Services Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.08W, 1200000ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402,

Overview of RC4-0402-1204G by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
0402AF-201XJLU Coilcraft Inc General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-301XJLU Coilcraft Inc General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
0402AF-390XJLU Coilcraft Inc General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT

CAD Models for RC4-0402-1204G by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC4-0402-1204G by International Manufacturing Services Inc

RC4-0402-1204G
International Manufacturing Services Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code
compliant
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.508 mm
Package Length
1.016 mm
Package Style
SMT
Package Width
0.508 mm
Packing Method
Bulk; Tape; Waffle Pack
Rated Power Dissipation (P)
0.08 W
Resistance
1200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. RC4-0402-1204G
    International Manufacturing Services Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.08W, 1200000ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402,
    VS

Alternate Parts for RC4-0402-1204G

This table gives cross-reference parts and alternative options found for RC4-0402-1204G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4-0402-1204G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC4-0402SG-1204G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402, International Manufacturing Services Inc RC4-0402-1204G vs RC4-0402SG-1204G
RC3-0402SG-1204G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402, International Manufacturing Services Inc RC4-0402-1204G vs RC3-0402SG-1204G
RC3-0402-1204G Fixed Resistor, Metal Glaze/thick Film, 0.08W, 1200000ohm, 50V, 2% +/-Tol, -250,250ppm/Cel, 0402, International Manufacturing Services Inc RC4-0402-1204G vs RC3-0402-1204G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC4-0402-1204G by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC4-0402-1204G by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of RC4-0402-1204G would you like to use for your alert(s)?
  • Please alert me when RC4-0402-1204G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC4-0402-1204G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC4-0402-1204G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC4-0402-1204G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC4-0402-1204G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC4-0402-1204G by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: